The MLH08KPSH01A is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0psi to 8000psi. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 30000psi. The device is designed to operate within a temperature range of -40°C to 125°C, with a maximum supply voltage of 6V and a maximum supply current of 8mA. The sensor is terminated with an Amp Superseal connector and has an IP65 rating for dust and water resistance.
Honeywell MLH08KPSH01A technical specifications.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Amp Superseal |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.