This sealed gage pressure sensor from Honeywell offers an operating pressure range of 0 to 8000psi and an accuracy of ±0.5%. It has a maximum overload pressure of 30000psi and can operate within a temperature range of -40°C to 125°C. The sensor is electrically terminated with a 1m cable and has a 1/4-18 NPT port size. It also features an IP65 rating and a response time of 2ms. The typical operating supply voltage is 12, 15, 18, or 24V, and the maximum output current is 20mA.
Honeywell MLH08KPSL01B technical specifications.
| Operating Pressure Range | 0psi to 8000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.