The MLH100BGC01B is a vented gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 100bar with an accuracy of ±0.5%. It features a maximum overload pressure of 1000bar and operates within a temperature range of -40°C to 125°C. The device is designed for use with a 1/4-18 NPT port and has an IP65 rating for protection against solid particles. Electrical termination is via Hirschmann connectors, and the typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |