The MLH100BGC01G is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 100 bar. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 1000 bar. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V, drawing a maximum current of 17mA. The sensor is terminated with Hirschmann connectors and has an IP65 rating, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |