The MLH100BGD01D pressure sensor is a vented gage device with an operating pressure range of 0 to 100bar. It has an accuracy of ±0.5% and a maximum overload pressure of 1000bar. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 14 and 30 volts. The maximum supply current is 17mA. The device is available with a 1/4-18 NPT port and features an IP65 rating. The output voltage ranges from 0.25 to 10.25 volts, with a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |