The MLH100BGG01A is a vented gage pressure sensor from Honeywell, operating over a range of 0 to 100bar with an accuracy of ±0.5%. It features a maximum overload pressure of 1000bar and is designed to operate within a temperature range of -40 to 125°C. The device has a maximum supply current of 8mA and a typical operating supply voltage of 5V. It is available with a 3-pin mini DIN electrical termination and is rated IP65 for environmental protection.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |