The MLH100BGP01A is a vented gage pressure sensor from Honeywell, designed for industrial applications. It operates within a pressure range of 0 to 100bar and boasts an accuracy of ±0.5%. The device can withstand a maximum overload pressure of 1000bar and features a response time of 2ms. The sensor is rated for use in temperatures between -40 and 125°C and has an IP65 rating for dust and water resistance. It is supplied with a flying lead termination and is available in a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |