The MLH100BSB01B is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 100 bar. It features an accuracy of ±0.5% and a response time of 2 ms. The device is designed for industrial applications and is rated for temperatures between -40°C and 125°C. It has a maximum output current of 20 mA and is electrically terminated with Delphi Metri-Pack connectors. The sensor is IP65 rated and has a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |