The MLH100BSB01C is a sealed gage pressure sensor from Honeywell, operating within a 0 to 100bar range with an accuracy of ±0.5%. It features a response time of 2 and is designed for use in industrial environments. The device is sealed and gage, with a maximum overload pressure of 1000bar. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 17mA. The sensor is available in a 3-pin package with an IP65 rating and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |