This sealed gage pressure sensor offers an operating pressure range of 0 to 100bar with an accuracy of ±0.5%. It can withstand a maximum overload pressure of 1000bar and operates within a temperature range of -40 to 125°C. The device is supplied with a typical operating voltage of 12, 15, 18, or 24 volts. The electrical termination is via Delphi Metri-Pack connectors, and the IP rating is IP65. The sensor has a response time of 2ms and a maximum output current of 20mA.
Honeywell MLH100BSB13B technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | R 1/4-19 BSPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.