The MLH100BSG02B is a sealed gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 100bar with an accuracy of ±0.5%. It has a maximum overload pressure of 1000bar and operates within a temperature range of -40 to 125°C. The device is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 9.5V. It features a male M12x1.5 port and an electrical termination of mini DIN, with an IP65 rating for environmental protection. The sensor has a response time of 2ms and a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
Honeywell MLH100BSG02B technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | M12x1.5 |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |