The MLH100BSG13B pressure sensor from Honeywell operates over a range of 0 to 100bar with a sealed gage device type and maximum overload pressure of 1000bar. It has an accuracy of ±0.5 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 9.5V. It features a male port size of 1/4-19 BSPT and an IP65 rating for protection against solid particles and water.
Honeywell MLH100BSG13B technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | R 1/4-19 BSPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.