The MLH100BSL14E is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 100bar. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 125°C. The device has a maximum overload pressure of 1000bar and is designed for industrial applications. It has a 3-pin configuration and is terminated with a 1m cable. The sensor is rated for IP65 and has a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | G 1/4-19 |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |