The MLH100BSM01A is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 100 bar and an accuracy of ±0.5%. It features a 3-pin cable termination and a 1/4-18 NPT port size. The device has an operating temperature range of -40 to 125°C and is rated for an IP65 environmental rating. The maximum supply voltage is 6V and the maximum supply current is 8mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |