The MLH100BSM01D pressure sensor from Honeywell features an operating pressure range of 0 to 100bar and a sealed gage device type. It has an accuracy of ±0.5% and can withstand a maximum overload pressure of 1000bar. The sensor operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 30V. It also features an IP65 rating and a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |