The MLH100BST01G is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 100bar and an accuracy of ±0.5%. It features a response time of 2ms and is designed for use in industrial environments with an operating temperature range of -40 to 125°C. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V and has a maximum supply current of 17mA. It is rated for use in environments with an IP65 rating and is available with a Deutsch electrical termination and a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |