The MLH100PGA01A is a pressure sensor from Honeywell with a gage pressure type and operating range of 0 to 100psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 1000psi. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 8mA. It is terminated with Framatome electrical connections and has a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
Honeywell MLH100PGA01A technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Framatome |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |