
The MLH100PGB10A is an analog voltage pressure sensor from Honeywell with an operating supply voltage of 5V and an output voltage of 4V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is designed for use in environments with a maximum pressure of 300PSI and an operating pressure of 100PSI. It is RoHS compliant and has a lead-free construction.
Honeywell MLH100PGB10A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGB10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.