The MLH100PGD01C is a vented gage pressure sensor from Honeywell, operating within a temperature range of -40°C to 125°C. It features a 1/4-18 NPT port and an IP65 rating, with a maximum supply voltage of 30V and a maximum supply current of 17mA. The sensor has a response time of 2ms and a typical operating supply voltage of 9, 12, 15, 18, or 24V. It is designed for industrial applications and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell MLH100PGD01C technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |