The MLH100PGD14B is a vented gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 100psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. It has a maximum output current of 20mA and a response time of 2ms.
Honeywell MLH100PGD14B technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | G 1/4-19 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.