Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH100PGG01A technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |