
The MLH100PGL01B is a pressure sensor with an analog current output, capable of withstanding up to 300PSI and operating within a temperature range of -40°C to 125°C. It has a response time of 2ms and is RoHS compliant. The sensor is available in a bulk packaging and has a weight of 57g. It is designed for industrial use and is part of the MLH series.
Sign in to ask questions about the Honeywell MLH100PGL01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH100PGL01B technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGL01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
