Honeywell MLH100PGL01G technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | MLH |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MLH100PGL01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.