
The MLH100PGL06B is a vented gauge pressure sensor from Honeywell, with an operating temperature range of -40°C to 125°C. It features a threaded port style and a stud mount. The sensor is RoHS compliant and has a response time of 2ms. It is available in a bulk packaging with 25 units per package, and has a weight of 57g.
Sign in to ask questions about the Honeywell MLH100PGL06B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH100PGL06B technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGL06B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.