
Cylindrical strain gauge pressure sensor with a 100PSI operating pressure and a maximum pressure rating of 300PSI. Features a 0.25% accuracy and a 4-20mA analog current output. Operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 9.5V and 30V. This vented gauge pressure sensor has a threaded port style and a stud mount.
Honeywell MLH100PGM01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Current | 20mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | Cable |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGM01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
