
The MLH100PGM06C is a pressure sensor from Honeywell with a vented gauge configuration and a maximum operating pressure of 300PSI. It has a 5V analog output and operates within a temperature range of -40°C to 125°C. The sensor is RoHS compliant and has a response time of 2ms. It is available in a bulk packaging configuration with 25 units per package.
Sign in to ask questions about the Honeywell MLH100PGM06C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH100PGM06C technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGM06C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
