
The MLH100PSB06A is a pressure sensor with an operating temperature range of -40°C to 125°C and a response time of 2ms. It is designed for industrial applications and is RoHS compliant. The sensor has a maximum operating pressure of 300PSI and a maximum supply voltage of 6V. It is available in a package quantity of 25 and has a weight of 57g.
Sign in to ask questions about the Honeywell MLH100PSB06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH100PSB06A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PSB06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
