Industrial Pressure Sensor 0psi to 100psi Sealed Gage Medical
Honeywell MLH100PSL06B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.