Pressure Sensor 1V to 6V 0psi to 125psi Gage
Checking distributor stock and pricing after the page loads.
Honeywell MLH125PGB01C technical specifications.
| Operating Pressure Range | 0psi to 125psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 375psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |