Strain gauge pressure sensor, vented gauge type, with a 0.25% accuracy. Features a 0.50-4.50V analog voltage output, operating pressure of 150 PSI, and a maximum pressure rating of 450 PSI. Operates within a temperature range of -40°C to 125°C, powered by a 5V supply voltage with a maximum of 8mA current draw. This lead-free, RoHS-compliant component has a threaded port and a response time of 2ms.
Honeywell MLH150PGB01A technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PGB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.