
This strain gauge pressure sensor offers a 0.25% accuracy and operates within a -40°C to 125°C temperature range. It features a 0.50-4.50V analog voltage output, a 150PSI operating pressure, and a maximum pressure rating of 450PSI. Designed with a threaded port style and stud mount, this cylindrical sensor utilizes a 5VDC supply voltage and draws 4mA operating current. It is RoHS compliant and has a 2ms response time.
Honeywell MLH150PGB06A technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PGB06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
