
The MLH150PGB06G pressure sensor from Honeywell is a vented gauge type sensor with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 450PSI and a response time of 2ms. The sensor provides an analog voltage output of 4V and has a resistance of 25 ohms. It is RoHS compliant and available in bulk packaging.
Honeywell MLH150PGB06G technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Resistance | 25R |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PGB06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.