
The MLH150PGL04G is a vented gauge pressure sensor from Honeywell, offering an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed to handle pressures up to 450PSI. The sensor is packaged in a metal case and is suitable for use in industrial environments, meeting RoHS compliance standards.
Honeywell MLH150PGL04G technical specifications.
| Accuracy | 0.25% |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Mount | Panel |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Termination | Cable |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PGL04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.