
Industrial pressure sensor with a 0-150 PSI operating range and sealed gauge pressure type. Features 0.25% accuracy, 2ms response time, and an analog current output. Operates from -40°C to 125°C with a 9.5V to 30V supply voltage. IP65 rated with a threaded port and stud mount, suitable for demanding industrial applications.
Sign in to ask questions about the Honeywell MLH150PSB01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MLH150PSB01B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Output Current | 4mA |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PSB01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
