The MLH150PSB05A pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 150psi and an accuracy of ±0.25%. It features a response time of 0.5 and operates over a temperature range of -40 to 125°C. The device has a maximum supply current of 8mA and is typically powered by a 5V supply. It is available with a 3-pin electrical termination and is rated for IP65 protection.
Honeywell MLH150PSB05A technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M18x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.