The MLH150PSB05B is a sealed gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 150psi. It features an accuracy of ±0.25% and a response time of 0.5 seconds. The device is suitable for industrial applications and has an IP65 rating for protection against dust and water. It can operate within a temperature range of -40 to 125 degrees Celsius and can handle a maximum overload pressure of 1500psi.
Honeywell MLH150PSB05B technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M18x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.