The MLH150PSB06A pressure sensor from Honeywell is a sealed gauge device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate at pressures up to 450PSI and has a response time of 2ms. The sensor is rated for use in IP65 environments and is RoHS compliant. It is available in bulk packaging and has a weight of 57g.
Honeywell MLH150PSB06A technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 4V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PSB06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
