
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MLH150PSB06B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 150PSI |
| Output Current | 4mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH150PSB06B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
