This sealed gage pressure sensor from Honeywell has an operating pressure range of 0 to 150psi and an accuracy of ±0.5%. It can operate within a temperature range of -40 to 125°C and is supplied with a 1m cable. The sensor has a 1/4-18 NPT port size and an IP65 rating. It is designed for industrial applications and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell MLH150PSL01C technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |