The MLH150PSM01A pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 150psi. It has a maximum overload pressure of 1500psi and an accuracy of ±0.5. The sensor operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 6V. It draws a maximum supply current of 8mA and features a 1/4-18 NPT port size. The device is IP65 rated and has a response time of 2ms. It is typically operated at 5V and has a 3-pin cable termination.
Checking distributor stock and pricing after the page loads.
Honeywell MLH150PSM01A technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |