The MLH160BGB01B is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 160 bar. It features an accuracy of ±0.5% and a maximum overload pressure of 1600 bar. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 9.5 and 30V. The sensor is connected via a 3-pin Delphi Metri-Pack termination and is rated IP65 for environmental protection. It has a response time of 2ms and a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 160bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |