This vented gage pressure sensor from Honeywell operates over a pressure range of 0 to 160 bar with an accuracy of ±0.5%. It features a maximum overload pressure of 1600 bar and can be supplied with a voltage between 14 and 30 volts, drawing up to 17 milliamps. The sensor is designed for use in industrial environments, with an IP65 rating and a response time of 2 milliseconds. It is available with a 1/4-18 NPT port and a 3-pin electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 160bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 1600bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |