The MLH200PAB01A is an absolute pressure sensor from Honeywell with an operating pressure range of 0psi to 200psi and an accuracy of ±0.25%. It features a 1/4-18 NPT port and a response time of 0.5 seconds. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 8mA. The sensor is rated for IP65 and has a typical operating supply voltage of 5V. It is designed for industrial applications and is part of the Honeywell product line.
Checking distributor stock and pricing after the page loads.
Honeywell MLH200PAB01A technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |