The MLH200PGB04A is a pressure sensor with an operating pressure range of 0 to 200psi and a device pressure type of gage. It has a maximum overload pressure of 2000psi and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 8mA. It features a 3/8-24 UNF port size and is electrically terminated with a Packard Metri-Pack connector. The sensor has an IP65 rating and a response time of 0.5 seconds, with a typical operating supply voltage of 5V and a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |