Industrial Pressure Sensor 1V to 6V 0psi to 200psi Gage Medical 3-Pin
Checking distributor stock and pricing after the page loads.
Honeywell MLH200PGD01C technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |