Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical
Checking distributor stock and pricing after the page loads.
Honeywell MLH200PGT01B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9.5 |
| Supply Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |