
The MLH200PSB09C is a sealed gauge pressure sensor from Honeywell with an operating temperature range of -40°C to 125°C. It features a response time of 2ms and is RoHS compliant. The sensor has a maximum operating pressure of 600PSI and a maximum supply voltage of 30V, with a minimum supply voltage of 8V. It draws a maximum supply current of 17mA and an operating supply current of 5mA.
Honeywell MLH200PSB09C technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Sealed |
| Operating Pressure | 200PSI |
| Operating Supply Current | 5mA |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH200PSB09C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.