
The MLH200PSG06C is a panel mount pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 600PSI and an operating pressure of 200PSI. The sensor has a response time of 2ms and is RoHS compliant. It is available in a package quantity of 25 and has a weight of 57g. The sensor is designed for industrial use and is part of the MLH series.
Honeywell MLH200PSG06C technical specifications.
| Accuracy | 0.25% |
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Mount | Panel |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH200PSG06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.