This sealed gage pressure sensor offers an operating pressure range of 0 to 200psi with an accuracy of ±0.5%. It features a response time of 2ms and a maximum output current of 20mA. The device is designed to operate within a temperature range of -40 to 125°C and is supplied with a 1m cable for electrical termination. The sensor is rated IP65 and is available in a 3-pin configuration.
Honeywell MLH200PSL01B technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.