The MLH250BGB01A is a vented gage pressure sensor from Honeywell, operating within a pressure range of 0 to 250 bar. It features an accuracy of ±0.5% and a response time of 2 ms. The device is designed to operate within a temperature range of -40 to 125°C and is rated for a maximum supply voltage of 6 V and a maximum supply current of 8 mA. The sensor is connected via a 1/4-18 NPT port and features an IP65 rating.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 250bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 2068bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |